- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34BWDP12B4V2QT
Grayhill
34BWDP12B4V2QT
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34BWDP12B4V2QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 25.63 mm
-
Operating Temperature:-30 to 85 °C