- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34BW3P12B4M7QT
Description
+
Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Search Keywords: 34BW3P12B4M7QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34BW3P12B4M7QT
-
Alias/AKA:TOGMINIS3PDTO-N-ONRAVLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$30.40
25
$30.32
50
$30.24
125
$30.17
250
$15.97
375
$11.24
500 +
$11.02
Click for Quote
Log in
to unlock special pricing