help desk software
Image is representational - see mfr. specs

34BW3P12B4M6QT

Grayhill

Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Search Keywords: 34BW3P12B4M6QT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    34BW3P12B4M6QT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    3PDT14110
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount with Bracket14108
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle14091
  • Terminal Type:
    PC Pins14119
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately You may purchase all in-stock quantity of 26
MOQ for In Stock Qty:
100
Available in less than min:
26
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.503
10
$17.460
25
$17.200
50
$12.890
75
$12.040
100 +
$11.800
Click for Quote
Log in to unlock special pricing