- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP52B4M6RT
Description
+
SWITCH TOGGLE SPDT 0.4VA 20V
Search Keywords: 34ASP52B4M6RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP52B4M6RT
-
Alias/AKA:TOGMINISPDTO-O-ONRAHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
You may purchase all in-stock quantity of 78
Stock lot only:
78
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6.798
250
$6.180
375
$4.900
500 +
$4.790
Click for Quote
Log in
to unlock special pricing