- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP36T1M3RT
Grayhill
34ASP36T1M3RT
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20VAC 20VDC 0.4VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 34ASP36T1M3RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP36T1M3RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 34ASP36T1M3RT RoHS compliant?
Yes, 34ASP36T1M3RT is RoHS compliant.
What is the lead time for 34ASP36T1M3RT?
The standard lead time for 34ASP36T1M3RT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
125
$9.36
250
$5.76
375
$4.56
500 +
$4.47
Click for Quote
Log in
to unlock special pricing