- Home ›
- All Products›
- 34ASP33B4M2RT
Description
+
SWITCH TOGGLE SPDT 0.4VA 20V
Search Keywords: 34ASP33B4M2RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP33B4M2RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
125
$7.31
250
$4.50
375
$3.56
500 +
$3.49
Click for Quote
Log in
to unlock special pricing