- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP32B3M2QT
Description
+
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords: 34ASP32B3M2QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP32B3M2QT
-
Alias/AKA:TOGMINISPDTO-O-OTPCSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
You may purchase all in-stock quantity of 78
Stock lot only:
78
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$5.951
250
$5.410
375
$4.270
500 +
$4.190
Click for Quote
Log in
to unlock special pricing