- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP31B5M1GT
Description
+
SWITCH TOGGLE SPDT 5A 125V
Search Keywords: 34ASP31B5M1GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP31B5M1GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
You may purchase all in-stock quantity of 97
Stock lot only:
97
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$7.205
250
$6.550
375
$5.180
500 +
$5.080
Click for Quote
Log in
to unlock special pricing