- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP12B9M1QT
Description
+
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 34ASP12B9M1QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP12B9M1QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 25.47 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$8.48
250
$5.22
375
$4.13
500 +
$4.05
Click for Quote
Log in
to unlock special pricing