help desk software
Image is representational - see mfr. specs

34ASP11B4V3RT

Grayhill

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 34ASP11B4V3RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    34ASP11B4V3RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount with Bracket14108
  • Thread Size:
    N/R
  • Body Orientation:
    Straight14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    16.26mm x 8.13mm x 33.5114112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Minimum Order:
25
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$7.30
100
$6.71
250
$6.45
500
$6.20
1,000
$6.06
2,500
$6.03
5,000 +
$6.00
Click for Quote
Log in to unlock special pricing