- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP11B1V2RT
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords: 34ASP11B1V2RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP11B1V2RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Bracket and Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Dimension:16.26mm x 8.13mm x 30.9814112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
You may purchase all in-stock quantity of 85
Stock lot only:
85
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$6.875
250
$6.250
375
$4.950
500 +
$4.850
Click for Quote
Log in
to unlock special pricing