- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ASP11B1M6GT
Grayhill
34ASP11B1M6GT
Switch Toggle ON None ON SPDT Round Lever PC Pins PC Mount with Bracket and Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins PC Mount with Bracket and Threads
Search Keywords: 34ASP11B1M6GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP11B1M6GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 32.64 x 6.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 34ASP11B1M6GT RoHS compliant?
Yes, 34ASP11B1M6GT is RoHS compliant.
What is the lead time for 34ASP11B1M6GT?
The standard lead time for 34ASP11B1M6GT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
125
$10.19
250
$6.27
375
$4.97
500 +
$4.87
Click for Quote
Log in
to unlock special pricing