- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34ADP49B1M3QT
Grayhill
34ADP49B1M3QT
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 34ADP49B1M3QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ADP49B1M3QT
-
Alias/AKA:TOGMINIDPDTO-O-OTPCLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 34ADP49B1M3QT RoHS compliant?
Yes, 34ADP49B1M3QT is RoHS compliant.
What is the lead time for 34ADP49B1M3QT?
The standard lead time for 34ADP49B1M3QT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
You may purchase all in-stock quantity of 84
Stock lot only:
84
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$7.689
250
$6.990
375
$5.530
500 +
$5.420
Click for Quote
Log in
to unlock special pricing