- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-5-1-52-03-EW
Description
+
Switch Push Spst-no 1A 115V
Search Keywords: 30515203EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-5-1-52-03-EW
-
Alias/AKA:SPST,NO,BZL,RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$96.43
5
$96.19
7
$95.94
13
$63.59
19
$51.66
25 +
$50.63
Click for Quote
Log in
to unlock special pricing