- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-2UL
Grayhill
30-2UL
Switch Push Button N.C. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 302UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-2UL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:5A@120 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 25.53 mm
Product Guides
+
Frequently Asked Questions
Is 30-2UL RoHS compliant?
No, 30-2UL is not RoHS compliant.
What is the lead time for 30-2UL?
The standard lead time for 30-2UL is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 10/19/26
500
can ship 11/23/26
Minimum Order Quantity:
5
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$12.86
25
$11.13
50
$10.56
100
$10.05
250
$9.48
500
$9.06
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT