- Home ›
- All Products›
- 30-252-RED-EW
Description
+
Switch Push Button N.O. SPST Round Button 1A 220V
Search Keywords: 30252REDEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-252-RED-EW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$59.38
5
$59.23
7
$59.09
13
$47.73
19
$45.72
25 +
$44.80
Click for Quote
Log in
to unlock special pricing