- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-205
Description
+
Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 30205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-205
-
Alias/AKA:PB-SWTCH,BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.15A@24 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.95 x 12.95 x 19.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$25.24
5
$23.61
10
$22.52
25
$21.85
50
$21.22
100
$17.19
250 +
$16.73
Click for Quote
Log in
to unlock special pricing