- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-15-E
Description
+
Switch Push Button N.O. SPST Round Plunger 1A 220VAC Momentary Contact Panel Mount Solder Lug
Search Keywords: 3015E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-15-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$11.26
50
$10.93
100
$9.16
250
$8.79
500
$7.56
1,000 +
$7.31
Click for Quote
Log in
to unlock special pricing