- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-103
Grayhill
30-103
Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 30103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.15A@24 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.53 x 17.53 x 19.81 mm
Product Guides
+
Frequently Asked Questions
Is 30-103 RoHS compliant?
Yes, 30-103 is RoHS compliant.
What is the lead time for 30-103?
The standard lead time for 30-103 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
657
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$9.68
50
$9.34
100
$8.33
250
$8.00
500
$7.90
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT