- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-05-04-502-06
Description
+
Switch Push Button N.O. SPST Round Button 1A 220VAC PC Turret Panel Mount/Through Hole
Search Keywords: 30050450206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-05-04-502-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:113752A@115VAC
-
Actuator Style:Round Button13737
-
Illumination:N/R
-
Terminal Type:PC Turret13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$43.44
5
$40.93
10
$40.32
25
$39.45
50
$38.66
100
$32.72
250 +
$32.52
Click for Quote
Log in
to unlock special pricing