Image is representational - see mfr. specs

30-05-01-502-0707

Grayhill

Switch, Pushbutton, Spst-no, 1A, 220V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch, Pushbutton, Spst-no, 1A, 220V
Search Keywords: 3005015020707
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    30-05-01-502-0707
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
30-05-01-502-07
30-05-01-502-07
VIEW PRODUCT
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Co

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!