Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

30-05-01-502-01

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole
Search Keywords: 30050150201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    30-05-01-502-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    1A@115 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    31.19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-05-01-502-01 RoHS compliant?
No, 30-05-01-502-01 is not RoHS compliant.
What is the lead time for 30-05-01-502-01?
The standard lead time for 30-05-01-502-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$50.89
5
$50.77
7
$50.63
13
$40.90
19
$39.18
25 +
$38.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!