- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-017-A-03
Description
+
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins
Search Keywords: 30017A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-017-A-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:N/R
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:113752A@115VAC
-
Actuator Style:Square Button13737
-
Illumination:N/R
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$41.79
5
$41.69
7
$41.59
13
$33.59
19
$32.17
25 +
$31.53
Click for Quote
Log in
to unlock special pricing