- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-01-04-500-01
Grayhill
30-01-04-500-01
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount
Search Keywords: 30010450001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-01-04-500-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@115 VAC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:14.99 x 14.99 x 40.77 mm
Product Guides
+
Frequently Asked Questions
Is 30-01-04-500-01 RoHS compliant?
No, 30-01-04-500-01 is not RoHS compliant.
What is the lead time for 30-01-04-500-01?
The standard lead time for 30-01-04-500-01 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$82.40
5
$67.98
7
$67.31
13
$65.19
19
$62.51
25 +
$60.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT