help desk software
Image is representational - see mfr. specs

30-01-01-500-05

Grayhill

Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount
Search Keywords: 30010150005
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Grayhill
  • Артикул / №:
    30-01-01-500-05
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    1A@115 VAC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    N/A
  • Body Orientation:
    Straight
  • Dimension:
    14.99 x 14.99 x 36.78 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
7
9 Weeks Можно отправить 26/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
7
$40.66
13
$32.84
19
$31.46
25 +
$30.83
Click for Quote
Авторизоваться чтобы разблокировать специальные цены