- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 29-110
Grayhill
29-110
Conn Banana PL 1 POS ST Panel Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Banana PL 1 POS ST Panel Mount 1 Port
Search Keywords: 29110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:29-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
-
Dimension:36.58 mm
Product Guides
+
Frequently Asked Questions
Is 29-110 RoHS compliant?
Yes, 29-110 is RoHS compliant.
What is the lead time for 29-110?
The standard lead time for 29-110 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$4.54
25
$4.34
100
$4.16
250
$4.05
500
$3.96
1,000
$3.88
2,500 +
$3.76
Click for Quote
Log in
to unlock special pricing