- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 29-104-WHT
Description
+
Binding Post - Insulated - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - White.
Search Keywords: 29104WHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:29-104-WHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.73
50
$9.50
100
$9.30
250
$9.11
500
$9.00
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing