- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 29-104-BLK
Description
+
Binding Post - Insulated - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - Black.
Search Keywords: 29104BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:29-104-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.32
25
$7.59
50
$7.27
100
$7.08
250
$6.72
500
$6.55
1,000 +
$6.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT