- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 24878-10N
Grayhill
24878-10N
Rotary Switch - 10 Position - SP10T - 1A (AC/DC) - 115VAC - 28VDC - 36° Angle of Throw - Panel Mount - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24878-10N
-
Alias/AKA:1D-1P-10P-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1