- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 24878-07N
Description
+
Switch Rotary SP7T 7 Flatted Shaft PC Pins 1A 220VAC 115VDC
Search Keywords: 2487807N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24878-07N
-
Alias/AKA:1D-1P-7PS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:7
-
Pole Throw Configuration:SP7T
-
Actuator Length:7.93 mm
-
Dimension:25.39 x 23.8 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$92.58
5
$83.33
8
$72.91
10 +
$71.45
Click for Quote
Log in
to unlock special pricing