- Home ›
- All Products›
- 240VAC-INPUT-MD
Description
+
I/O Module Relays Input Module 220VAC Thru-Hole/Plug-In
Search Keywords: 240VACINPUTMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:240VAC-INPUT-MD
-
Alias/AKA:70-IAC5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.84
25
$12.03
50
$11.67
100
$10.56
250
$10.12
500
$9.79
1,000 +
$9.47
Click for Quote
Log in
to unlock special pricing