- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 24001-08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 2400108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24001-08N
-
Alias/AKA:36 01-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:7.93 mm
-
Dimension:25.78 x 25.78 x 28.96 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$84.24
5
$75.16
10
$72.92
25
$66.93
50
$66.76
100
$48.87
250 +
$44.66
Click for Quote
Log in
to unlock special pricing