- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 24001-06S
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 2400106S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24001-06S
-
Alias/AKA:36-01-1-06S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:7.93 mm
-
Dimension:25.78 x 25.78 x 28.96 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$79.34
5
$70.80
10
$68.69
25
$63.04
50
$62.88
100
$46.03
250 +
$42.05
Click for Quote
Log in
to unlock special pricing