- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 23-4
Description
+
Switch Push Button N.O. SPST Round Button 0.25A 220VAC Momentary Contact Panel Mount
Search Keywords: 234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:23-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.25A@115 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:22.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$15.16
25
$14.19
50
$13.77
100
$11.53
250
$11.06
500
$9.51
1,000 +
$9.19
Click for Quote
Log in
to unlock special pricing