- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 19101-09UL
Description
+
The 19101-09UL is a 9-position, single-deck rotary switch with Faston terminals, rated for 15A at 120Vac.
Search Keywords: 1910109UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:19101-09UL
-
Alias/AKA:01-1-09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Pole Throw Configuration:SP9T
-
Actuator Length:12.7 mm
-
Dimension:57.91 x 57.91 x 46.36 mm
-
Actuator Style/Diameter:Flatted Shaft/5.56
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:15@120VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$114.56
13
$75.92
19
$61.69
25 +
$60.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT