Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

19101-04UL

Switch Rotary SP4T 4 Flatted Shaft Faston 15A 220VAC 120VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP4T 4 Flatted Shaft Faston 15A 220VAC 120VDC
Search Keywords: 1910104UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 19101-04UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509025
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: SP4T
Actuator Length: 12.7 mm
Dimension: 57.91 x 57.91 x 46.36 mm
Actuator Style/Diameter: Flatted Shaft/5.56
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Quick Connect
Angle of Throw: 30 °
Contact Rating @ Voltage: 15@120VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19101-04UL RoHS compliant?
Yes, 19101-04UL is RoHS compliant.
What is the lead time for 19101-04UL?
The standard lead time for 19101-04UL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.26
5
$57.51
10
$55.90
25
$53.76
50
$52.15
100
$41.75
250 +
$36.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!