Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

19101-03UL

The 19101-03UL is a 3-position, single-deck rotary switch with Faston terminals, rated for 15 amps.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 19101-03UL is a 3-position, single-deck rotary switch with Faston terminals, rated for 15 amps.
Search Keywords: 1910103UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    19101-03UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    12.7 mm
  • Dimension:
    57.91 x 57.91 x 46.36 mm
  • Actuator Style/Diameter:
    Flatted Shaft/5.56
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    15@120VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19101-03UL RoHS compliant?
Yes, 19101-03UL is RoHS compliant.
What is the lead time for 19101-03UL?
The standard lead time for 19101-03UL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
25   can ship 2/3/27
MOQ for out of Stock Qty:
7
18 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$67.86
5
$67.69
7
$67.52
13
$54.53
19
$52.24
25 +
$51.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!