Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

19001-11UL

Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Search Keywords: 1900111UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    19001-11UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    11
  • Pole Throw Configuration:
    SP11T
  • Actuator Length:
    12.7 mm
  • Dimension:
    50.8 x 50.8 x 46.36 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    15@120VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19001-11UL RoHS compliant?
Yes, 19001-11UL is RoHS compliant.
What is the lead time for 19001-11UL?
The standard lead time for 19001-11UL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
49   can ship 11/23/26
MOQ for out of Stock Qty:
7
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$124.14
5
$123.83
7
$123.52
13
$81.86
19
$66.51
25 +
$65.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!