- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 19001-10UL
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Search Keywords: 1900110UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:19001-10UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:12.7 mm
-
Dimension:50.8mm x 50.8mm x 46.36 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:15@120VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$119.73
5
$119.43
7
$119.14
13
$78.95
19
$64.15
25 +
$62.87
Click for Quote
Log in
to unlock special pricing