- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 19001-05UL
Description
+
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Search Keywords: 1900105UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:19001-05UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:12.7 mm
-
Dimension:50.8mm x 50.8mm x 46.36 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:15@120VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$99.11
5
$98.87
7
$98.62
13
$65.36
19
$53.10
25 +
$52.04
Click for Quote
Log in
to unlock special pricing