- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 19001-03UL
Grayhill
19001-03UL
Rotary Switch - SP3T - 3 Positions - 1 Deck - 1 Poles per Deck - 15A(AC)/1A(DC) 120VAC/DC - Flatted (6.35mm Dia) Actuator - So ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 19001-03UL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Pole Throw Configuration: | SP3T |
| Actuator Length: | 12.7 mm |
| Dimension: | 50.8 x 50.8 x 46.36 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.35 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 30 ° |
| Contact Rating @ Voltage: | 15@120VAC A |