- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 19001-02UL
Description
+
Rotary Switch 2 Position SPDT 15A (AC), 1A (DC) 120 VAC Panel Mount
Search Keywords: 1900102UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:19001-02UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
23
can ship 7/10/26
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$66.02
5
$55.55
7
$51.87
13
$47.83
19
$47.71
25 +
$45.62
Click for Quote
Log in
to unlock special pricing