- Home ›
- All Products›
- 14SP-L1-03-R,200-PC-T&R
Description
+
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
Search Keywords: 14SPL103R200PCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:14SP-L1-03-R,200-PC-T&R
-
Alias/AKA:14SP-L1-03-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
968
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$123.73
7
$123.41
13
$81.78
19
$66.45
25 +
$65.13
Click for Quote
Log in
to unlock special pricing