- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 14SP-L1-02-O
Description
+
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Automotive Medical T/R
Search Keywords: 14SPL102O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:14SP-L1-02-O
-
Alias/AKA:14SP-L1-02-O,200-PC-T&R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$62.39
10
$61.49
25
$59.83
50
$59.07
100
$50.64
250 +
$49.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT