- Home ›
- All Products›
- 14SP-L1-02-B,200-PC-T&R
Description
+
Pushbutton Switch - SPST-NO - 100mA 30VDC - Round, Button Actuator - Clear Actuator Cap - Keyswitch - 2.85VDC Blue LED - Surface Mount.
Search Keywords: 14SPL102B200PCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:14SP-L1-02-B,200-PC-T&R
-
Alias/AKA:14SP-L1-02-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$62.39
10
$61.49
25
$59.83
50
$59.07
100
$50.64
250 +
$49.72
Click for Quote
Log in
to unlock special pricing