Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

14AP-L1-03-Y

Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive T/R
Search Keywords: 14APL103Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    14AP-L1-03-Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    SPST13608
  • Body Orientation:
    Straight13581
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Surface Mount13603
  • Switch Configuration:
    N.O.13613
  • Terminal Type:
    Gull Wing13615
  • Total Travel:
    1.513616mm
  • Actuator Style:
    Button13580
  • Operating Force:
    8.9 N
  • Illumination Type:
    LED13590
  • Illumination Color:
    Yellow/Amber13589
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14AP-L1-03-Y RoHS compliant?
Yes, 14AP-L1-03-Y is RoHS compliant.
What is the lead time for 14AP-L1-03-Y?
The standard lead time for 14AP-L1-03-Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$35.89
25
$34.18
50
$31.81
100
$28.89
250
$27.37
500
$27.30
1,000 +
$27.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!