- Home ›
- All Products›
- 14AP-L1-03-R,200-PC-T&R
Grayhill
14AP-L1-03-R,200-PC-T&R
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
Search Keywords: 14APL103R200PCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:14AP-L1-03-R,200-PC-T&R
-
Alias/AKA:14AP-L1-03-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 14AP-L1-03-R,200-PC-T&R RoHS compliant?
Yes, 14AP-L1-03-R,200-PC-T&R is RoHS compliant.
What is the lead time for 14AP-L1-03-R,200-PC-T&R?
The standard lead time for 14AP-L1-03-R,200-PC-T&R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$98.73
7
$98.48
13
$65.26
19
$53.03
25 +
$51.97
Click for Quote
Log in
to unlock special pricing