Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

14AP-L1-02-O

Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Automotive Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Automotive Medical T/R
Search Keywords: 14APL102O
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 14AP-L1-02-O
Alias/AKA: 14AP-L1-02-O,200-PC-T&R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 25
Pole Throw Configuration: SPST13608
Body Orientation: Straight13581
Maximum Current Rating: 0.1@30VDC A
Mounting: Surface Mount13603
Switch Configuration: N.O.13613
Terminal Type: Gull Wing13615
Total Travel: 1.513616mm
Actuator Style: Button13580
Operating Force: 5.84 N
Illumination Type: LED13590
Illumination Color: Orange13589
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14AP-L1-02-O RoHS compliant?
Yes, 14AP-L1-02-O is RoHS compliant.
What is the lead time for 14AP-L1-02-O?
The standard lead time for 14AP-L1-02-O is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$98.73
7
$98.48
13
$65.26
19
$53.03
25 +
$51.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!