- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 10-09UL
Grayhill
10-09UL
Switch Push Button N.O. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 10-09UL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 3A@115 VAC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 20.32 x 20.32 x 38.1 mm |