- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09S45-03-1-08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 09S4503108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09S45-03-1-08N
-
Alias/AKA:09S45-03-1-08N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:813872
-
Pole Throw Configuration:SP8T13875
-
Actuator Length:9.53 mm
-
Dimension:23.02mm x 23.02mm x 55.4513878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$221.05
3
$220.50
5
$162.83
8
$120.85
10 +
$118.43
Click for Quote
Log in
to unlock special pricing